Hirose DF1-12A1.05 technical specifications.
| Number of Positions | 12 |
| Package Quantity | 100 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | DF1 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1-12A1.05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.