Hirose DF1-13S-2.5R26(05) technical specifications.
| Color | Brown |
| Contact Pitch | 2.5mm |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Height | 12.2mm |
| Length | 35.5mm |
| Mount | Free Hanging |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DF1 |
| Width | 6mm |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1-13S-2.5R26(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.