Hirose DF1-13S-2.5R28(05) technical specifications.
| Color | Brown |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DF1 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1-13S-2.5R28(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.