Hirose DF1-14A1.05 technical specifications.
| Depth | 6mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | DF1 |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1-14A1.05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
