Hirose DF1-15S-2.5C technical specifications.
| Color | Brown |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DF1 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1-15S-2.5C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
