
20-position, single-row male pin header for board mounting. Features tin-plated copper and brass contacts with a square shape and 2.5mm pitch. Rated for 3A current and 250V voltage, with a maximum operating temperature of 85°C. Insulation is brown nylon with a UL94 V-0 flammability rating. Through-hole termination for solder connection. RoHS compliant.
Hirose DF1-20P-2.5DSA(05) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper, Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Brown |
| Insulation Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF1 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1-20P-2.5DSA(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
