3-position, straight, shrouded header for wire-to-board applications. Features 2.5mm pitch, male pin contacts with tin plating and brass/bronze material. Rated for 3A current and 250V AC, with a temperature range of -30°C to 85°C. Insulation is brown nylon with UL94 V-0 flammability rating. Solder termination, through-hole mounting.
Hirose DF1-3P-2.5DSA(05) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass, Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 6mm |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Brown |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF1 |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1-3P-2.5DSA(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.