
3-position, 1-row right-angle shrouded header with 2.5mm pitch. Features female socket contacts made of tin-plated copper, rated for 250V AC and 3A maximum current. Designed for discrete wire termination with a 24AWG wire/cable gauge. Operates within a temperature range of -30°C to 85°C. This lead-free, RoHS-compliant component is supplied in a bag.
Hirose DF1-3S-2.5R24(05) technical specifications.
| Color | Brown |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 6mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF1 |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1-3S-2.5R24(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
