Hirose DF1-3S-2.5R28(05) technical specifications.
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | DF1 |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1-3S-2.5R28(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.