Hirose DF1-4A1.33 technical specifications.
| Depth | 6mm |
| Height | 10.7mm |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2.1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF1 |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1-4A1.33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
