
4-position, right-angle wire-to-board header with a 2.5mm pitch. Features male pin contacts with tin plating over brass and copper for durability. Rated for 3A maximum current and 250V, operating between -30°C and 85°C. Insulation is brown nylon with a UL94 V-0 flammability rating. Through-hole mounting with solder termination.
Hirose DF1-4P-2.5DS(05) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 10.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Brown |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF1 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1-4P-2.5DS(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.