4-position, 1-row right-angle shrouded header receptacle with 2.5mm pitch, designed for discrete wire termination via Insulation Displacement Technology (IDT). Features female copper contacts with tin plating, rated for 3A current and 250V AC. Operates within a temperature range of -30°C to 85°C. This lead-free, RoHS-compliant component is suitable for 24AWG wire and is packaged in a bag.
Hirose DF1-4S-2.5R24(05) technical specifications.
| Color | Brown |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 6mm |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF1 |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1-4S-2.5R24(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.