Hirose DF1-6S-2.5R24(05) technical specifications.
| Color | Brown |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | DF1 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1-6S-2.5R24(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
