Hirose DF1-9A1.33 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Positions | 9 |
| Package Quantity | 100 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | DF1 |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1-9A1.33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
