Hirose DF1-PD2428SCB technical specifications.
| Contact Gender | Male |
| Contact Material | Copper, Bronze |
| Contact Plating | Tin, Gold |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF1 |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1-PD2428SCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.