Hirose DF1-PD2428SCFB technical specifications.
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Tin, Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF1 |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1-PD2428SCFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
