
Hirose DF10-29S-2DSA(62) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Positions | 29 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | DF10 |
| Termination | Kinked Pin |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF10-29S-2DSA(62) to view detailed technical specifications.
No datasheet is available for this part.
