Hirose DF10-31S-2DSA(59) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 4mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Length | 62mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | DF10 |
| Termination | Kinked Pin |
| Voltage Rating (AC) | 250V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF10-31S-2DSA(59) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.