31-position, 1-row female board-to-board connector with a 0.5mm pitch. Features straight, press-fit termination and a gold-plated copper alloy contact for reliable mating. Rated for 2A max current and 250V AC, with a 300mA current rating. Operates across a -30°C to 85°C temperature range. Housing and insulation are black nylon, with UL94 V-0 flammability rating.
Hirose DF10-31S-2DSA(62) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 300mA |
| Depth | 5.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 62mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Positions | 31 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | DF10 |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 250V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF10-31S-2DSA(62) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.