Right-angle shrouded header with 10 positions and 2 rows, featuring a 2mm pitch and 0.079-inch row spacing. Male pin contacts made of brass and copper alloy with tin plating offer a 2A current rating and 250V voltage rating. The black housing is constructed from UL94 V-0 rated material, operating between -30°C and 85°C. Solder termination is utilized for through-hole mounting.
Hirose DF11-10DP-2DS(24) technical specifications.
| Color | Black |
| Contact Material | Brass, Copper Alloy |
| Contact Mating Length | 0.118inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 10mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | DF11 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-10DP-2DS(24) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
