
10-position, 2-row shrouded header with a 2mm pitch. Features straight, through-hole mounting and top entry termination. Male pin contacts are brass, copper alloy, and tin with gold and tin plating, rated for 2A and 250V. Nylon housing in black, with a UL94 V-0 flammability rating and a maximum operating temperature of 85°C.
Hirose DF11-10DP-2DSA(24) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy, Tin |
| Contact Plating | Gold, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 12mm |
| Mated Stacking Heights | 8.9mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF11 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-10DP-2DSA(24) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
