10-position, 2-row shrouded header with a 2mm pitch for board-to-board applications. Features straight, surface-mount termination with gold-plated brass male pin contacts. Rated for 2A current and 250V voltage, operating between -30°C and 85°C. Beige, UL94 V-0 rated housing ensures insulation and flame retardancy. Packaged on tape and reel for automated assembly.
Hirose DF11-10DP-2V(57) technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Insulation | Insulated |
| Lead Free | Lead Free |
| Length | 17.5mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | DF11 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-10DP-2V(57) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.