Hirose DF11-10DS-2DSA(01) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Mated Stacking Heights | 8.45mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DF11 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DF11-10DS-2DSA(01) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.