Hirose DF11-12DP-2DS(22) technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.118inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 308 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | DF11 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DF11-12DP-2DS(22) to view detailed technical specifications.
No datasheet is available for this part.