Hirose DF11-12DP-2V(50) technical specifications.
| Color | Beige |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Height | 7.2mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Mount | Surface Mount |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Series | DF11 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-12DP-2V(50) to view detailed technical specifications.
No datasheet is available for this part.