Hirose DF11-12DP-2V(57) technical specifications.
| Color | Beige |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | DF11 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-12DP-2V(57) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.