12-position, 2-row rectangular wire housing connector with 2mm pitch. Features straight, cable mount orientation and female socket contact type. Rated for 2A current and 250V AC voltage, with a -30°C to 85°C operating temperature range. Constructed from black Nylon insulation, achieving UL94 V-0 flammability rating. Supports 26-22AWG wire gauge and is RoHS compliant.
Hirose DF11-12DS-2C technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 7.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Panel |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF11 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-12DS-2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.