Hirose DF11-12DS-2C(17) technical specifications.
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Bag |
| Pitch | 2mm |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-12DS-2C(17) to view detailed technical specifications.
No datasheet is available for this part.