12-position, 2-row shrouded header receptacle with a 2mm pitch, designed for through-hole mounting. Features tin-plated copper alloy contacts with a square shape, rated for 2A current and 250V voltage. The black nylon housing ensures UL94 V-0 flammability rating and operates within a -30°C to 85°C temperature range. This lead-free, RoHS-compliant component offers a straight orientation and a mated stacking height of 8.45mm.
Hirose DF11-12DS-2DSA(05) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Copper, Brass, Bronze, Tin |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 14mm |
| Mated Stacking Heights | 8.45mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF11 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-12DS-2DSA(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.