Hirose DF11-12DS-2R26(05) technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | DF11 |
| Termination | IDC |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-12DS-2R26(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.