Hirose DF11-14DEP-2C technical specifications.
| Color | Black |
| Contact Pitch | 2mm |
| Contact Type | Male Pin |
| Contact Voltage Rating (AC) | 250V |
| Contact Voltage Rating (DC) | 250V |
| Current Rating | 2A |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Panel, Snap in |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF11 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-14DEP-2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.