Right-angle shrouded header with 14 positions and 2 rows on a 2mm pitch. Features male pin contacts with gold plating over brass and copper alloy for superior conductivity. Rated for 2A current and 250V voltage, operating between -40°C and 85°C. Solder termination and through-hole mounting ensure secure board-to-board connections. Housing and insulation are black nylon, with a UL94 V-0 flammability rating.
Hirose DF11-14DP-2DS(52) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 10mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | DF11 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-14DP-2DS(52) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.