Shrouded header, 14 positions, 2 rows, 2mm pitch, straight orientation, through-hole mount, solder termination. Features brass contacts with gold plating, 2A current rating, and 250V voltage rating. Operates within a temperature range of -30°C to 85°C. Black housing color, 6.6mm height, 5mm depth, and 16mm length. Lead-free and RoHS compliant.
Hirose DF11-14DP-2DSA(01) technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.118inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 5mm |
| Gender | Male |
| Height | 6.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | DF11 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-14DP-2DSA(01) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.