Hirose DF11-14DP-2V(50) technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Height | 7.2mm |
| Length | 21.5mm |
| Number of Rows | 2 |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | DF11 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-14DP-2V(50) to view detailed technical specifications.
No datasheet is available for this part.