Hirose DF11-14DS-2C(20) technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | DF11 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-14DS-2C(20) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.