14-position, 2-row shrouded header with 2mm contact pitch. Features gold-plated copper alloy female socket contacts, rated for 250V AC/DC and 2A current. Straight, through-hole mounting with a straight termination style. Nylon housing in black, with a UL94 V-0 flammability rating. Operating temperature range of -30°C to 85°C.
Hirose DF11-14DS-2DSA(06) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper, Brass |
| Contact Pitch | 2mm |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Contact Voltage Rating (AC) | 250V |
| Contact Voltage Rating (DC) | 250V |
| Current Rating | 2A |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 16mm |
| Mated Stacking Heights | 8.45mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | DF11 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-14DS-2DSA(06) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.