Hirose DF11-14DS-2R26(05) technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | DF11 |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-14DS-2R26(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.