Shrouded header, right-angle, through-hole mount, 16 positions, 2 rows, 2mm pitch. Features male pin contacts with brass/copper alloy and tin plating, rated for 250V AC/DC and 2A current. Black housing, UL94 V-0 flammability, operating temperature range of -30°C to 85°C, and 30 mating cycles. Lead-free and RoHS compliant.
Hirose DF11-16DP-2DS(24) technical specifications.
| Color | Black |
| Contact Material | Brass, Copper Alloy, Tin |
| Contact Mating Length | 0.118inch |
| Contact Pitch | 2mm |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Contact Voltage Rating (AC) | 250V |
| Contact Voltage Rating (DC) | 250V |
| Current Rating | 2A |
| Depth | 10mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Length | 18mm |
| Mating Cycles | 30 |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | DF11 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-16DP-2DS(24) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.