Right-angle shrouded header with 16 positions and 2 rows, featuring a 2mm pitch. Male pin contacts made from brass and copper alloy with gold plating ensure a 2A current rating. Nylon insulation in black housing provides a UL94 V-0 flammability rating. Through-hole mounting with solder termination supports a voltage rating of 250V and operates between -40°C and 85°C.
Hirose DF11-16DP-2DS(52) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 10mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF11 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-16DP-2DS(52) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.