Hirose DF11-16DP-2V(20) technical specifications.
| Color | Beige |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Series | DF11 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-16DP-2V(20) to view detailed technical specifications.
No datasheet is available for this part.