Hirose DF11-16DP-2V(51) technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Number of Positions | 16 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Series | DF11 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-16DP-2V(51) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.