16-position, 2-row right-angle shrouded header with 2mm pitch. Features female socket contacts made of tin-plated copper, rated for 1A max current and 100V AC max voltage. Designed for IDC termination of 26AWG discrete wire, with a free-hanging mount. Operating temperature range from -30°C to 85°C. Black housing and color.
Hirose DF11-16DS-2R26(05) technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 6.5mm |
| Housing Color | Black |
| Length | 18mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Free Hanging |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | DF11 |
| Termination | IDC |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-16DS-2R26(05) to view detailed technical specifications.
No datasheet is available for this part.