Right-angle shrouded header with 18 positions and 2 rows, featuring a 2mm pitch. Male pin contacts made from brass and copper alloy with gold plating ensure reliable connections. Rated for 2A current and 250V voltage, this component operates within a temperature range of -40°C to 85°C. The black nylon housing offers UL94 V-0 flammability resistance, and it is designed for through-hole solder termination.
Hirose DF11-18DP-2DS(52) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 10mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF11 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-18DP-2DS(52) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.