
18-position, 2-row shrouded header with straight, through-hole mounting and 2mm pitch. Features brass/copper alloy male pins with tin plating for mating, a 2A current rating, and a 250V voltage rating. Constructed with black nylon insulation and housing, offering a 6.6mm height and 5mm depth. Operates within a -30°C to 85°C temperature range and is UL94 V-0 flammability rated.
Hirose DF11-18DP-2DSA(08) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Height | 6.6mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 20mm |
| Mated Stacking Heights | 8.9mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF11 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-18DP-2DSA(08) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.