Hirose DF11-20DP-2DS technical specifications.
| Current Rating | 2A |
| Height | 5mm |
| Length | 22mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Poles | 20 |
| Pitch | 2mm |
| RoHS Compliant | No |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DF11-20DP-2DS to view detailed technical specifications.
No datasheet is available for this part.