Hirose DF11-22DP-2DSA technical specifications.
| Current Rating | 2A |
| Height | 6.6mm |
| Length | 24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Poles | 22 |
| Pitch | 2mm |
| RoHS Compliant | No |
| Shape | Straight |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DF11-22DP-2DSA to view detailed technical specifications.
No datasheet is available for this part.