
Female wire terminal for signal applications, featuring gold-plated copper alloy contacts. Rated for 2A and 250V, it accepts wire gauges from 28AWG to 24AWG with a crimp termination. Operating temperature range is -30°C to 85°C. This RoHS compliant component is supplied in bulk packaging.
Hirose DF11-2428SCA technical specifications.
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF11 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-2428SCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
