
2mm pitch shrouded header with 24 positions and 2 rows, featuring straight, through-hole mounting and solder termination. This male connector offers a 2A current rating and 250V voltage rating, with brass and copper alloy contacts plated in gold and tin for reliable connectivity. The black housing is UL94 V-0 flammability rated and lead-free, ensuring compliance with RoHS standards.
Hirose DF11-24DP-2DSA(24) technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy, Tin |
| Contact Mating Length | 0.118inch |
| Contact Plating | Gold, Tin |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | DF11 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-24DP-2DSA(24) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.