
24-position, 2-row female socket header with 2mm pitch for board-to-board applications. Features gold-plated copper alloy contacts with a square shape, rated for 2A and 250V. Nylon housing in black, with a UL94 V-0 flammability rating. Through-hole mounting with a press-fit termination. Mated stacking height is 8.45mm.
Hirose DF11-24DS-2DSA(06) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 8.45mm |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | DF11 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-24DS-2DSA(06) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
