26-position, 2-row straight wire housing with 2mm pitch. Features male pin contacts and a 2A current rating, suitable for panel mounting with snap-in capability. Operates within a temperature range of -30°C to 85°C and supports a maximum voltage of 250V. Designed for crimp termination of wire gauges from 22AWG to 30AWG. This lead-free, RoHS-compliant component is black in color and packaged in bags of 100.
Hirose DF11-26DEP-2C technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 13mm |
| Gender | Female |
| Height | 6.9mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 33mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | DF11 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-26DEP-2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.